Texas Instruments AWR294x 76GHz to 81GHz FMCW Radar Sensor
Texas Instruments AWR294x 76GHz to 81GHz FMCW Radar Sensor is a single-chip mmWave sensor composed of an FMCW transceiver, capable of operation in the 76GHz to 81GHz band, radar data processing elements, and peripherals for in-vehicle networking. The AWR294x is built with TI’s low-power 45nm RFCMOS process and enables unprecedented levels of integration in a small form factor and minimal BOM. The AWR294x is ideal for low-power, self-monitored, ultra-accurate radar systems in the automotive space.TI’s low-power 45nm RFCMOS process enables a monolithic implementation of a 3-4 TX, 4 RX system with integrated PLL, mixer, VCO, and baseband ADC. Integrated into the DSP subsystem (DSS) is TI’s high-performance C66x DSP for radar signal processing. The device includes a Radio Processor Subsystem (RSS) responsible for radar front-end control, configuration, and calibration. Within the Main Subsystem (MSS), the device implements a user-programmable Arm® Cortex®-R5F processor, allowing for automotive interface and custom control applications. The hardware accelerator block (HWA 2.0) supplements the DSS and MSS by offloading common radar processing such as FFT, scaling, constant false alarm rate (CFAR), and compression. This feature saves MIPS on the MSS and DSS, opening up resources for custom applications and higher-level algorithms.
A hardware security module (HSM) is also provided in the device (available only for secure part variants). The HSM consists of a programmable Arm Cortex-M4 core and the necessary infrastructure to provide a secure zone of operation within the device. Simple programming model changes can enable various sensor implementations (Short, Mid, Long) with the possibility of dynamic reconfiguration for implementing a multimode sensor. The AWR294x-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- FMCW transceiver
- Integrated PLL, transmitter, receiver, baseband, and ADC
- 76- to 81GHz coverage with 5GHz available bandwidth
- Four receive, and 3 – 4 transmit channels (AWR2943 with three channels and AWR2944 with four channels) for PCB interface to antennas
- Per transmit phase shifter
- Ultra-accurate chirp engine based on fractional-N PLL
- TX power
- 13.5dBm
- RX noise figure
- 12dBm
- Phase noise at 1MHz
- -96dBc/Hz (76GHz to 77GHz)
- -95dBc/Hz (76GHz to 81GHz)
- Built-in calibration and self-test
- Built-in firmware (ROM)
- Self-calibrating system across process and temperature
- Processing elements
- Arm Cortex-R5F core (supports lock step operation) @ 300MHz
- TI digital signal processor C66x @ 360MHz
- TI radar hardware accelerator (HWA2.1) for operations like FFT, log magnitude, and memory compression
- Multiple EDMA instances for data movement
- Host interface
- 2x CAN-FD
- 10/100Mbps RGMII/RMII/MII Ethernet
- Supports a serial flash memory interface (loading user application from QSPI flash memory)
- Other interfaces available to user application
- Up to 9 ADC channels
- Two SPIs
- Four UARTs
- I2C
- GPIOs
- Three EPWMs
- 4-lane Aurora LVDS interface for raw ADC data and debug instrumentation
- CSI2 Rx interface to enable playback of the captured data
- On-Chip RAM
- 3.5 to 4MBytes (AWR2943 with 3.5MB and AWR2944 with 4MB)
- Memory space split between DSP, MCU, and shared L3
- Device security (on select part numbers)
- Programmable embedded hardware security module (HSM)
- Secure authenticated and encrypted boot support
- Customer programmable root keys, symmetric keys (256 bit), asymmetric keys (up to RSA-4K or ECC-512) with key revocation capability
- Cryptographic hardware accelerators: PKA with ECC, AES (up to 256 bit), SHA (up to 512 bit), TRNG/DRBG
- Functional safety compliant targeted
- Developed for functional safety applications
- Documentation will be available to aid ISO 26262 functional safety system design
- Hardware integrity up to ASIL B targeted
- AEC-Q100 qualified
- Advanced features
- Embedded self-monitoring with no external processor involvement
- Embedded interference detection capability
- Power management
- On-die LDO network for enhanced PSRR
- LVCMOS IO supports dual voltage 3.3V and 1.8V
- Clock source
- 40MHz crystal with an internal oscillator
- Supports external oscillator at 40MHz
- Supports externally driven clock (square or sine wave) at 40MHz
- Optimal Power Management Solution
- Recommended LP87745-Q1 Power Management ICs (PMIC)
- Companion PMIC is specially designed to meet device power supply requirements
- Flexible mapping and factory-programmed configurations to support different use cases
- Recommended LP87745-Q1 Power Management ICs (PMIC)
- Cost-reduced hardware design
- 0.65mm pitch, 12mm × 12mm flip chip BGA package for easy assembly and low-cost PCB design
- Small solution size
- Supports automotive temperature operating range
- –40°C to 140°C operating junction temperature range
Applications
- Lane change assist
- Blind spot detection
- Automatic emergency braking
- Adaptive cruise control
- Cross-traffic alert
Additional Resorces
Videos
Functional Block Diagram