Same Sky Round Receivers
Same Sky Round Receivers are designed to perform optimally when positioned directly against the ear. These miniature speakers are a specialized class of speakers purpose-built for receiver applications. The round receivers deliver high SPL output, a wide frequency response, and low distortion, ensuring clear and reliable sound reproduction. The compact and high-precision components of these miniature speakers are ideal for use in handheld devices, earphones, and headsets.
Features
- Compact sizes ranging from 10mm to 34mm for versatile integration
- High SPL output up to 127dB for clear and powerful sound
- 20Hz to 20kHz wide frequency response range for rich audio
- PET or PEEK+PU cones and NdFeB magnets ensure reliability
- RoHS compliant
Applications
- Handheld devices
- Earphones
- Headsets
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Diámetro | Respuesta de frecuencia | Impedancia | Estilo de montaje | Régimen de potencia | Frecuencia autorresonante | Nivel de presión de sonido | Material del imán |
|---|---|---|---|---|---|---|---|---|---|
| CMR-1436-3032SP | ![]() |
14.2 mm | 20 Hz to 20 kHz | 32 Ohms | PCB Mount | 10 mW | 120 Hz | 120 dB | Neodymium Iron Boron (NdFeB) |
| CMR-3466-1050SP | ![]() |
34 mm | 50 Hz to 15 kHz | 50 Ohms | PCB Mount | 10 mW | 100 Hz | 127 dB | Neodymium Iron Boron (NdFeB) |
| CMR-3466-1050SP-X7 | ![]() |
34 mm | 50 Hz to 15 kHz | 50 Ohms | PCB Mount | 10 mW | 100 Hz | 127 dB | Neodymium Iron Boron (NdFeB) |
| CMR-1005-532SP | ![]() |
10 mm | 20 Hz to 20 kHz | 32 Ohms | Adhesive | 5 mW | 122 Hz | 103 dB | Neodymium Magnet (NdFeB) |
| CMR-1042-316SP | ![]() |
10 mm | 20 Hz to 7 kHz | 16 Ohms | PCB Mount | 3 mW | 130 Hz | 113 dB | Neodymium Magnet (NdFeB) |
| CMR-1151-316SP | ![]() |
11 mm | 50 Hz to 5 kHz | 16 Ohms | PCB Mount | 3 mW | 145 Hz | 112 dB | Neodymium Iron Boron (NdFeB) |
| CMR-1319-530SP | ![]() |
13 mm | 260 Hz | 30 Ohms | PCB Mount | 5 mW | 20 Hz to 20 kHz | 117 dB | Neodymium Iron Boron (NdFeB) |
| CMR-2353G-2032SP | ![]() |
23 mm | 20 Hz to 3.4 kHz | 32 Ohms | PCB Mount | 20 mW | 440 Hz | 122 dB | Neodymium Magnet (NdFeB) |
Publicado: 2025-10-29
| Actualizado: 2026-02-25