Raspberry Pi AI HAT+ Boards
Raspberry Pi AI HAT+ Boards are a power-efficient approach to integrate high-performance AI. These boards communicate using Pi 5's PCIe Gen 3 interface. The AI HAT+ boards are available in 13 or 26 Tera-Operations Per Second (TOPS) variants with built-in Hailo-8L and Hailo-8 neural network inference accelerators. The 13 TOPS variants run neural networks for applications such as object detection, pose estimation, and semantic and instance segmentation. The 26 TOPS variants can handle larger networks and run multiple networks simultaneously. These HAT+ boards are ideal for process control, security, robotics, and home automation applications.
Features
- Hailo-8 or Hailo-8L accelerator offers 26 TOPS or 13 TOPS inferencing performance
- Fully integrated into Pi’s camera software stack
- 0°C to 50°C operating temperature range
- Communicates using Pi 5's PCIe Gen 3 interface
- Available with a 16mm stacking header and spacers/screws
Applications
- Process control
- Security
- Robotics
- Home automation
Mechanical Diagram
View Results ( 5 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| SC1771 | Raspberry Pi Hats / Add-on Boards Raspberry Pi M.2 HAT+ (Compact) 4Gbits PCIe 2.0 450Mbytes | |
| SC1785 | ![]() |
Raspberry Pi Hats / Add-on Boards Raspberry Pi AI HAT+ 13 TOPS |
| SC1791 | ![]() |
Raspberry Pi Hats / Add-on Boards Raspberry Pi AI HAT+ 26 TOPS |
| SC2076 | ![]() |
Raspberry Pi Hats / Add-on Boards Raspberry Pi DigiAMP+ |
| SC2077 | ![]() |
Raspberry Pi Hats / Add-on Boards Raspberry Pi DAC Pro |
Published: 2024-12-11
| Updated: 2025-12-10