Omron Industrial Automation E3FA/E3RA & E3FB/E3RB Photoelectric Sensors

Omron Industrial Automation E3FA/E3RA and E3FB/E3RB Photoelectric Sensors are a family of high-performance sensors in a universal M18 cylindrical plastic housing designed for standard or special applications. This rugged housing is designed to withstand high-pressure and high-temperature washdown (IP67, IP69K ingress protection). Omron Industrial Automation E3FA/E3RA and E3FB/E3RB feature bright LED indicators that provide status visibility from almost any angle. A high-power red LED provides easy sensor alignment and dependable outputs in dusty environments. These photoelectric sensors also include high electromagnetic compatibility (EMC) protection and ambient light immunity for detection stability in environments with excess noise or background light.

Features

  • E3FA/E3RA
    • High-performance photoelectric sensors in compact M18 housing
    • Simplicity in selection and installation
    • Compact size with flush-mounting option
    • IP67, IP69K for wash-down resistance
    • Straight or radial models in cylindrical M18 plastic housing
    • Background-suppression, limited-distance, and transparent-detection models
  • E3FB/E3RB
    • High-performance photoelectric sensors in compact M18 housing
    • Nickel-plated brass housing
    • Compact size with pre-wired or M12 connector options
    • IP67, IP69K for water and wash-down resistance
    • Straight or radial models in cylindrical M18 housing
    • Background-suppression, limited-distance, and transparent-detection models

Applications

  • Food and beverage
  • Textiles
  • Ceramics and brick production
  • Logistics

Detection & Set-Up

Chart - Omron Industrial Automation E3FA/E3RA & E3FB/E3RB Photoelectric Sensors
Publicado: 2020-04-14 | Actualizado: 2024-03-27