Omron Electronics A8GS Rocker Switch

Omron Electronics A8GS Rocker Switch is the industry's smallest rocker switch with a reset button. A8GS supports the design of zero-standby power products which meet or exceed the European Union ErP Eco-Design directive. The standard remote-reset model offers reset voltages of 3.3V and 5V. Also available is the A8GS-T model which features a delayed OFF function to allow safe system shutdown. Both models are UL and cUL approved and conform to EN standards.

Features

  • Remote reset function
  • Zero standby power
  • Delayed off function - A8GS-T
  • Micro load and high capacity combination model available

Applications

  • Printers
  • Factory automation
  • Measurement
  • Electronic music instruments
View Results ( 67 ) Page
N.º de artículo Hoja de datos Descripción
A8GS-S1305 A8GS-S1305 Hoja de datos Interruptor oscilador Remote Reset SPST MicroLoad Horizontal
A8GS-S1200 A8GS-S1200 Hoja de datos Interruptor oscilador Rocker Switch SPST MicroLoad Vertical
A8GS-T1115K A8GS-T1115K Hoja de datos Interruptor oscilador DelayOFF SignalSPST+ PowerDPST Solder No
A8GS-P1185 A8GS-P1185 Hoja de datos Interruptor oscilador Remote Reset SPST NoMark PowerQC187
A8GS-C1285 A8GS-C1285 Hoja de datos Interruptor oscilador Remote Reset DPST Micro+Pwr QC187 Vert
A8GS-C1380 A8GS-C1380 Hoja de datos Interruptor oscilador Rocker Switch DPST Micro+Pwr QC187 Horz
A8GS-D1285 A8GS-D1285 Hoja de datos Interruptor oscilador Remote Reset DPST PowerTerm QC187 Vert
A8GS-P1110 A8GS-P1110 Hoja de datos Interruptor oscilador Rocker Switch SPST NoMark PowerSolder
A8GS-S1205 A8GS-S1205 Hoja de datos Interruptor oscilador Remote Reset SPST MicroLoad Vertical
A8GS-S1300 A8GS-S1300 Hoja de datos Interruptor oscilador Rocker Switch SPST MicroLoad Horizontal
Publicado: 2013-11-26 | Actualizado: 2022-03-11