Hirose Electric MT Waterproof Power & Signal Hybrid Connectors

Hirose Electric MT Waterproof Power and Signal Hybrid Connectors feature a lever-lock mechanism that prevents waterproofing failures while ensuring reliable connections in demanding environments. The MT series is designed for compact motors and industrial applications, and the connectors combine power, signal, and brake connections into one compact solution, saving space and simplifying assembly. These connectors are rated IP67 when mated for durable, waterproof performance and resist vibration for stable connections. Hirose Electric MT Waterproof Power and Signal Hybrid Connectors are safety-compliant with UL, CSA, and TÜV certifications and meet stringent industry standards for electric motors, powertrains, and industrial systems.

Features

  • Lever lock delivers easy operation
  • Power/signal hybrid contributes to space-saving in motors
  • Provides vibration resistance needed in motors
  • IP67 waterproof (when mated)
  • Wide variety to suit multiple application needs
  • Safety standard compliant (UL, CSA, and TÜV)

Applications

  • Motor systems
  • Electric motors
  • Powertrains
  • Industrial equipment

Specifications

  • Rated current
    • Power: 4A/pin (22AWG) and 7A/pin (18AWG)
    • Signal: 1A/pin
  • Rated voltage
    • Power: 500VAC
    • Signal: 100VAC
  • 10mΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance (500VDC)
  • Withstanding voltage
    • 1500VAC for 1min between power contacts
    • 500VAC for 1min between signal contacts:
  • 200x mating durability
  • -40°C to +105°C operating temperature range, including temperature rise by current flow (applicable cable: 22AWG/18AWG [power], 26AWG/24AWG [signal])

Videos

Locking Mechanism

Infographic - Hirose Electric MT Waterproof Power & Signal Hybrid Connectors

Dimensions

Mechanical Drawing - Hirose Electric MT Waterproof Power & Signal Hybrid Connectors
Publicado: 2025-02-10 | Actualizado: 2025-09-30