Displaytech RGB Backlights

Displaytech RGB Backlights feature composite Red, Green, and Blue LEDs. The three colors can be connected and turned on individually or in combination to achieve a variety of colors. Displaytech's RGB Backlights were introduced as a way to provide a splash of color and added functionality to a black and white display. 

The RGB Backlights allow the user to use color as a status indicator that can be seen across the desk or across the room. Many applications benefit from this functionality when the user is not close enough to read the text or clearly see the images on the LCD.

View Results ( 5 ) Page
N.º de artículo Hoja de datos Resolución Tamaño de módulo (An x Al x P)
64128K FC BW-RGB 64128K FC BW-RGB Hoja de datos 128 x 64 58.2 mm x 41.7 mm x 8.5 mm
64128M FC BW-RGB 64128M FC BW-RGB Hoja de datos 128 x 64 77.4 mm x 52.4 mm x 10.5 mm
128240D FC BW-RGB 128240D FC BW-RGB Hoja de datos 240 x 128 98.7 mm x 67.7 mm x 9.5 mm
32128A FC BW-RGB 32128A FC BW-RGB Hoja de datos 128 x 32 41.3 mm x 19.7 mm x 5.3 mm
64128KX FC BW-RGB 64128KX FC BW-RGB Hoja de datos 128 x 64 58.2 mm x 41.7 mm x 8.5 mm
Publicado: 2008-02-21 | Actualizado: 2022-03-11