Alpha Wire EcoFlex® PUR Flex Cable
Alpha Wire EcoFlex® PUR Flex Cable provides more than 8 million flex cycles in tough application conditions while saving space and reducing weight. These cables are up to 40% smaller and 44% lighter than traditional flex cables while resisting oil, solvents, UV radiation, and abrasion. Alpha Wire EcoFlex PUR cables remain flexible at low temperatures and are available in a variety of conductor sizes and counts with shielded and unshielded versions.Features
- More than 8 million flex life cycles
- Resists oil, solvents, UV radiation, and abrasion
- No halogens, phthalates, or heavy metals
- Bend radius
- Static: 4x
- Dynamic: 6x
- Two to 36 conductors
- Unshielded or braid shielding
- 28AWG to 10AWG
- Operating temperature
- -50°C to +90°C (static)
- -40°C to +80°C (dynamic)
Approvals
• UL AWM 21959 (90°C, 600VRMS)
• UL Oil Res I
• UL sunlight resistant
• CSA AWM I/II A/B FT2
• IEC60228 Conductors, Class 6
• EU Low Voltage Directive 2006/95/EC
• IEC 60332-1 and 60332-2 flame behaviors
• IEC60754-2 acid gas generation
Product Comparison
Publicado: 2015-06-24
| Actualizado: 2022-03-11