Murata Electronics SWG Type RF Switch Connector Test Probes
Murata SWG Type RF Switch Connector Test Probes encompass manual and production test probes designed for testing the SWG type RF Switch Connectors. Murata's recommended pre-production manual test probe, MXHQ87WA3000, and production test probe, MM126310, for the SWG series enable reliable testing of RF circuits from the development stage to final production. SWG Type RF Switch Connectors Test Probes are suitable for inspection of RF signals up to 11GHz, enabling designers to use wider frequency bands including UWB.
View Results ( 17 ) Page
| N.º de artículo | Hoja de datos | Descripción | Tipo de conector | Régimen de voltaje | Longitud |
|---|---|---|---|---|---|
| MXHS83QE3000 | ![]() |
Conectores de prueba MANUAL TEST PROBE | Probe | ||
| MXHQ87WA3000 | ![]() |
Probetas de prueba | 250 V | 300 mm | |
| MXHQ87PA3000 | Cables coaxiales | ||||
| MM126310 | ![]() |
Conectores de prueba | Microwave Coaxial | ||
| MXHQ87PK3000 | ![]() |
Ensambles de cable RF | |||
| MXHQ87PN3000 | Ensambles de cable RF | ||||
| MXHQ87WJ3000 | ![]() |
Probetas de prueba | 30 V | 300 mm | |
| MXHQ87PP3000 | ![]() |
Ensambles de cable RF | |||
| MXHS83QH3000 | ![]() |
Conectores de prueba TEST CONNECTORS DC TO 6GHZ COA | Probe | ||
| MXHT83QE3000 | Ensambles de cable RF |
Publicado: 2012-03-08
| Actualizado: 2022-03-11