Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Peso argentino Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Murata GCM Multilayer Ceramic Capacitors are designed to provide excellent pulse responsibility and noise reduction due to low impedance at high frequencies. These capacitors operate at 2.5VDC to 630VDC and -55°C to +125°C temperature range. The series offers a capacitance range of 0.012µF to 47µF with 5%, 10%, or 20% tolerance. Murata GCM Multilayer Ceramic Capacitors are RoHS compliant and are available in paper or embossed tape-and-reel packaging for automatic placement.
Features
Excellent pulse responsibility
Noise reduction
Meets AEC-Q200 requirements
2.5VDC to 630VDC voltage rating
0.012µF to 47µF capacitance range
5%, 10%, or 20% tolerance
-55°C to +125°C temperature range
Lead free and RoHS compliant
Related Products
Murata Electronics GRM/GCM/GRT MLCCs
High dielectric constant type in a smaller size with a higher capacitance value.