LPRS (Low Power Radio Solutions) eRIC transceiver module

LPRS easy Radio Intelligent Controller (eRIC) transceiver module is based on the Texas Instruments CC430F5137 System on Chip (SoC) and operates in the ISM frequency bands. LPRS eRIC transceiver modules provide an intelligent radio sub-system that combines an RF transceiver, RF bandpass filters, an MSP430 Microcontroller, 32Kb flash memory, non-volatile flash memory, temperature sensor, and a low drop voltage regulator. A protected version of the easyRadio Operating System (eROS) manages the complex radio functions and eliminates the need for the user to program multiple control registers. A partition in the system memory is available for user-supplied application code that can control various radio parameters. An API is provided to allow for multiple general-purpose I/O pins and internal function blocks to be configured and interfaced to external hardware.

Features

  • The eRIC4 is 433MHz and the eRIC9 is 868/915MHx 
  • Default 'easyRadio' protocol embedded
  • ISM frequency bands
  • Radio certified FCC/IC/CE
  • 15x20x2.2mm surface mount device
  • Low power operation modes 
  • eROS operating system and application partitions
  • Configurable and programmable user I/O
  • AES-128 bit data encryption
  • Built-in temperature sensor

Block Diagram

Block Diagram - LPRS (Low Power Radio Solutions) eRIC transceiver module
Publicado: 2015-10-27 | Actualizado: 2022-03-11