Littelfuse TPSMC 1500W SMT Automotive TVS Diodes
Littelfuse TPSMC 1500W SMT Automotive TVS Diodes offer 1500W peak pulse power dissipation and protect sensitive electronic equipment from voltage transients created by lightning and other transient voltage events. These 1500W diodes come in a surface-mount, low-profile package and offer excellent clamping capability and low incremental surge resistance. Typical applications include I/O interfaces, telecom, computer, consumer electronics, and more. Littelfuse TPSMC TVS diodes are AEC-Q101 qualified for use in automotive applications.
Features
- Typical failure mode is short from over-specified voltage or current
- Whisker test based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- Built-in strain relief
- VBR @ TJ = VBR @ 25°C x (1+αT x (TJ - 25)) (αT: temperature coefficient)
- Glass-passivated chip junction
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate(duty cycles):0.01%
- Fast response time typically less than 1.0ps from 0V to BV min
- Typical IR less than 1μA above 13V
- High-temperature soldering guaranteed 160°C/10 seconds at terminals
- UL 94V-0 plastic package
Moisture sensitivity level (MSL) 1, per J-STD-020, LF maximum peak of 260°C - Matte tin lead-free plated
- Halogen free and RoHS compliant
Applications
- I/O interfaces
- VCC bus and other vulnerable circuits
- Telecom
- Computer
- Industrial
- Consumer electronics
Publicado: 2014-09-16
| Actualizado: 2026-02-12