LEMO M Series High Power Connectors
LEMO M Series High Power Connectors combine the robust, lightweight, and compact M series bodies with state-of-the-art gold-plated high-power contacts. These high-power connectors come in various unipole and multipole configurations for single- and three-phase requirements. The high power configuration was developed to satisfy stringent connection requirements for high power distribution of electronic devices/electric drive vehicles and is suited to the most demanding environmental conditions and mission-critical solutions. The LEMO M Series High Power Connectors accommodate cables from 10mm2 (8AWG) to 50mm2 (1AWG) and handle up to 430A rated currents.
Features
- Various sizes and configurations provide maximum rated current ranging from 140A to 430A
- 360° screening for full EMC shielding
- Wide -55°C to +200°C temperature range
- Broad range of lightweight aluminum shell models
- Compact design for space savings, lightweight
- Ratchet-coupling mechanism
- High shock and vibration resistance
- Oil and fuel resistant
- Sealed to IP68 when mated (except DCC.91.43H.PLC)
- Blind mating, keying/no-keying, and color-coding
- Reverse gender configuration option
- Scoop proof and IP2X finger protection
- Anthracite Aluminium for low reflections
- Tested to MIL Standards (MIL-STD-810F)
- Threaded option for MIL-DTL-38999M backshell
- Gold-plated high power contacts
- Accommodates 8AWG (10mm2) to 1AWG (50mm2) cables
- Unipole and multipole configurations for single- and three-phase requirements
Applications
- Robotics
- Motorsports
- Defense
- Aerospace
- Drones
Videos
Publicado: 2022-06-07
| Actualizado: 2026-02-10