HellermannTyton Fir Tree Mount Cable Ties
HellermannTyton Fir Tree Mount Cable Ties ensure a secure grip in mounting holes with the threaded "fir tree" design. The mount offers a low insertion and high extraction force, which is resistant to dirt ingress and other impurities. The two-piece construction mount and cable tie are ideal for blind assembly applications. The HellermannTyton Fir Tree Mount Cable Ties provide a friction tab within the fir mount and an external disc that provides anti-rattle protection in high-vibration environments.Features
- Self-affixing cable ties
- Two-piece assembly
- 225N to 535N tensile strength range
- 30mm to 110mm max bundle diameter range
- Available in black, brown, gray, and beige
- RoHS compliant
- Various cable ties and fir tree material
- PA66HS
- PA46
- PAEK
- PA66HIRHSUV
- PA66HIRHS
Additional Resources
Publicado: 2024-03-21
| Actualizado: 2024-05-21