HARTING High-Density D-Sub Connectors
HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.Features
- 15, 26, 44, 62, and 78 contacts
- Stamped contacts, 2A maximum working current
- 1kV test voltage
- ≥1.0mm clearance and creepage
- <20mΩ contact resistance, <25mΩ (for right-angled versions)
- ≥5 x 109Ω insulation resistance
- Thermoplastic resin moldings and hoods, glass-fiber filled (PBTP), UL 94-V0
- -40°C to +85°C temperature range
- Copper alloy contacts
- Mating force
- 15 way ≤ 46N
- 26 way ≤ 77N
- 44 way ≤ 127N
- 62 way ≤ 177N
- 78 way ≤ 222N
View Results ( 139 ) Page
| N.º de artículo | Hoja de datos | Número de posiciones | Número de filas | Género | Ángulo de montaje |
|---|---|---|---|---|---|
| 09562629002 | |||||
| 09562627812 | ![]() |
26 Position | 3 Row | Male | Right Angle |
| 09561517512 | ![]() |
15 Position | 3 Row | Female | Straight |
| 09564617712 | ![]() |
62 Position | 3 Row | Male | Straight |
| 09562615712 | ![]() |
26 Position | 3 Row | Male | Straight |
| 09564625813 | ![]() |
62 Position | 3 Row | Male | Right Angle |
| 09562004715050 | ![]() |
26 Position | 3 Row | Female | |
| 09563625812 | ![]() |
44 Position | 3 Row | Male | Right Angle |
| 09561004715050 | ![]() |
15 Position | 3 Row | Female | |
| 09563005615050 | ![]() |
44 Position | 3 Row | Male | Straight |
Publicado: 2012-04-04
| Actualizado: 2022-03-11