Advantech MIC-711 AI Inference Systems

Advantech MIC-711 AI Inference Systems feature a fanless, ultra-compact design and support Allxon 24/7 remote monitoring and OTA deployment. These AI inference systems are based on NVIDIA® Jetson Orin™ NX or Nano processors. The MIC-711 AI inference systems operate within the 9VDC to 36VDC input voltage range and -10°C to 60°C temperature range (with 0.7m/s airflow). These AI inference systems hold CB, UL, CE, FCC, BSMI, and CCC certifications, indicating compliance with various international safety and regulatory standards. The MIC-711 AI inference systems measure 130mm x 130mm x 46mm and weigh 1.2kg.

Features

  • Fanless and ultra-compact design
  • Support Allxon 24/7 remote monitoring and OTA deployment
  • 9VDC to 36VDC input voltage range
  • -10°C to 60°C operating temperature range (with 0.7m/s airflow)
  • 95% operating humidity at 40°C (non-condensing)
  • 130mm x 130mm x 46mm dimensions
  • 1.2kg weight
  • CB, UL, CE, FCC, BSMI, and CCC certifications

Specifications

  • MIC-711-OX:
    • Support 1 x GbE, 2 x USB3.2 Gen1 (5Gbit/s)
    • Support 1 x mPCIe, 1 x M.2 3052, 1 x M.2 2280
    • Processor system (NVIDIA® Jetson Orin™ NX (up to 100 TOPS)):
      • CPU:
        • 16GB model; powered by 8-core NVIDIA Arm® Cortex® A78AE v8.2 64-bit CPU (2MB L2 + 4MB L3)
        • 8GB model; powered by 6-core NVIDIA Arm® Cortex® A78AE v8.2 64-bit CPU (1.5MB L2 + 4MB L3)
      • GPU:
        • 1024-core NVIDIA Ampere GPU with 32 Tensor Cores
      • Memory:
        • 16GB model; equipped with 16GB LPDDR5
        • 8GB model; equipped with 8GB LPDDR5
  • MIC-711-ON:
    • Supports 1 x GbE, 2 x USB 3.2 Gen 1 (5Gbit/s)
    • Supports 1 x mPCIe, 1 x M.2 3052, 1 x M.2 2280
    • Processor system (NVIDIA® Jetson Orin™ Nano (up to 40 TOPS)):
      • CPU:
        • 6-core Arm® Cortex®-A78AE v8.2 64-bit CPU (1.5MB L2 + 4MB L3)
      • GPU:
        • 8GB model; complimented by 1024-core NVIDIA Ampere architecture GPU with 32 Tensor Cores
        • 4GB model; complimented by 512-core NVIDIA Ampere architecture GPU with 16 Tensor Cores
      • Memory:
        • 8GB model; equipped with 8GB LPDDR5
        • 4GB model; equipped with 4GB LPDDR5

Front View

Advantech MIC-711 AI Inference Systems

Dimensions

Mechanical Drawing - Advantech MIC-711 AI Inference Systems
View Results ( 4 ) Page
N.º de artículo Hoja de datos Tipo de procesador Capacidad máxima de memoria RAM Memoria RAM instalada Memoria Caché Voltaje de alimentación operativo Tipo de memoria
MIC-711-OX4A1 MIC-711-OX4A1 Hoja de datos Jetson Orin NX 16 GB 16 GB 6 MB 9 V to 36 V LPDDR5
MIC-711-ON2A1 MIC-711-ON2A1 Hoja de datos Jetson Orin Nano 4 GB 4 GB 5.5 MB 9 V to 36 V LPDDR5
MIC-711-ON3A1 MIC-711-ON3A1 Hoja de datos Jetson Orin Nano 8 GB 8 GB 5.5 MB 9 V to 36 V LPDDR5
MIC-711-OX3A1 MIC-711-OX3A1 Hoja de datos Jetson Orin NX 8 GB 8 GB 5.5 MB 9 V to 36 V LPDDR5
Publicado: 2024-01-14 | Actualizado: 2024-01-29