VS-6EVX06-M3/I

Vishay Semiconductors
78-VS-6EVX06-M3/I
VS-6EVX06-M3/I

Fabricante:

Descripción:
Rectificadores 600V 6A SlimDPAK FRED

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 734

Existencias:
734 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$ -,--
Precio ext.:
$ -,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 4500)

Precio (ARS)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$ 1.900,08 $ 1.900,08
$ 1.197,38 $ 11.973,80
$ 810,81 $ 81.081,00
$ 628,99 $ 314.495,00
$ 511,06 $ 511.060,00
$ 507,78 $ 1.269.450,00
Envase tipo carrete completo (pedir en múltiplos de 4500)
$ 442,26 $ 1.990.170,00
$ 412,78 $ 3.715.020,00
$ 411,14 $ 9.250.650,00
† $ 6.000,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Rectificadores
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252AE-3
600 V
6 A
Fast Recovery Rectifiers
Single
2.5 V
50 A
5 uA
14 ns
- 55 C
+ 175 C
FRED Pt
Reel
Cut Tape
MouseReel
Marca: Vishay Semiconductors
Producto: Rectifiers
Tipo de producto: Rectifiers
Cantidad de empaque de fábrica: 4500
Subcategoría: Diodes & Rectifiers
Nombre comercial: FRED Pt
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

FRED Pt® Gen4 Recovery Diodes

Vishay Semiconductors FRED Pt® Gen4 Recovery Diodes are engineered for use with Vishay Trench IGBTs. These FRED Pt ultra-fast diodes are available in 600V and 650V variants to reduce conduction losses and increase efficiency. The recovery diodes are available in "U" and "H" variants. The U series provides low forward voltage down to 1.4V for 600V diodes and are optimized to deliver high speeds for higher frequency applications. The H series offers reverse recovery times down to 25ns with low typical forward voltages down to 1.65V for 600V devices. Typical applications for Vishay Semiconductors FRED Pt Gen4 Recovery Diodes include high-frequency converters in power modules, motor drives, solar inverters, DC/DC converters, boosters, choppers, and more.

FRED Pt® Ultrafast Recovery Rectifiers

Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. The extremely low leakage current at high temperatures, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.