Omron Electronics A8GS Rocker Switch
Omron Electronics A8GS Rocker Switch is the industry's smallest rocker switch with a reset button. A8GS supports the design of zero-standby power products which meet or exceed the European Union ErP Eco-Design directive. The standard remote-reset model offers reset voltages of 3.3V and 5V. Also available is the A8GS-T model which features a delayed OFF function to allow safe system shutdown. Both models are UL and cUL approved and conform to EN standards.Features
- Remote reset function
- Zero standby power
- Delayed off function - A8GS-T
- Micro load and high capacity combination model available
Applications
- Printers
- Factory automation
- Measurement
- Electronic music instruments
View Results ( 67 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| A8GS-S1305 | ![]() |
Interruptor oscilador Remote Reset SPST MicroLoad Horizontal |
| A8GS-T1115K | ![]() |
Interruptor oscilador DelayOFF SignalSPST+ PowerDPST Solder No |
| A8GS-S1200 | ![]() |
Interruptor oscilador Rocker Switch SPST MicroLoad Vertical |
| A8GS-P1185 | ![]() |
Interruptor oscilador Remote Reset SPST NoMark PowerQC187 |
| A8GS-C1285 | ![]() |
Interruptor oscilador Remote Reset DPST Micro+Pwr QC187 Vert |
| A8GS-C1380 | ![]() |
Interruptor oscilador Rocker Switch DPST Micro+Pwr QC187 Horz |
| A8GS-D1285 | ![]() |
Interruptor oscilador Remote Reset DPST PowerTerm QC187 Vert |
| A8GS-P1110 | ![]() |
Interruptor oscilador Rocker Switch SPST NoMark PowerSolder |
| A8GS-S1205 | ![]() |
Interruptor oscilador Remote Reset SPST MicroLoad Vertical |
| A8GS-S1300 | ![]() |
Interruptor oscilador Rocker Switch SPST MicroLoad Horizontal |
Publicado: 2013-11-26
| Actualizado: 2022-03-11