Eaton 6KPxxH Automotive TVS Diodes
Eaton 6KPxxH Automotive TVS Diodes are AEC-Q101 qualified and offer a peak power rating of 6600W at 95.1A to 270.5A current range. These diodes feature low inductance, low leakage current, and excellent voltage clamping capability. The 6KPxxH diodes leverage a V-Groove interlock and dimple design that offers high reliability. These TVS diodes are available in a broad range of footprints designed with the P-600/R-6 package. The 6KPxxH diodes operate from 15V to 43V voltage range and -55°C to 150°C temperature range. Typical applications include networking systems and body electronics, ADAS and safety systems, automotive lighting, and battery management systems.Features
- AEC-Q101 qualified
- 6600W peak power rating
- 95.1A to 270.5A peak current range
- Low inductance
- Low leakage current
- Excellent voltage clamping capability
- 15V to 43V reverse standoff voltage range
- -55°C to 150°C temperature range
- P-600/R-6 package
Applications
- Communication and infotainment systems
- Networking systems and body electronics
- Advanced Driver Assistance Systems (ADAS) and safety systems
- Automotive lighting
- Battery management systems
Publicado: 2021-08-09
| Actualizado: 2022-03-11