Bussmann / Eaton AGC Fast-Acting Glass Tube Fuses

Bussmann / Eaton AGC Fast-Acting Glass Tube Fuses offer nickel-plated brass endcap construction in a 1/4” x 1 1/4" (6.3mm x 32mm) physical size. The series is UL listed and meets standard 248-14. Options include axial leads, board washable, and RoHS compliance. Bussmann / Eaton AGC Fast-Acting Glass Tube Fuses are ideal for primary circuit protection in power supplies, battery chargers, monitors, consumer electronics, and test equipment.

Features

  • Fast acting
  • 1/4" x 1/4" (6.3mm x 32mm) physical size
  • Glass tube, nickel-plated brass endcap construction
  • UL listed, meets standard 248-14
  • RoHS compliance available
  • Option codes
    • -B- (board washable, hermetically sealed to withstand aqueous cleaning)
    • -V- (axial leads, copper tinned wire with nickel-plated brass end caps)

Applications

  • Power supplies
  • Battery chargers
  • Monitors
  • Consumer electronics
  • Test equipment
Publicado: 2019-08-07 | Actualizado: 2023-07-10