Bourns SinglFuse™ SF-2410F-T Fast Acting SMD Fuses
Bourns SinglFuse™ SF-2410F-T Fast Acting SMD Fuses offer low resistance, 12A to 25A current range, and 125VAC rated voltage. The SF-2410F-T Fuse features an EIA 2410 (6125 metric) footprint and a single blow fuse for overcurrent protection. These fuses utilize a ceramic tube design for fast-acting precision fusing speed applications. Bourns SinglFuse SF-2410F-T Fast Acting SMD Fuses are designed for PC servers, power supplies, and white goods applications.Features
- Single blow fuse for overcurrent protection
- EIA 2410 (6125 metric) footprint
- Ceramic tube design for fast-acting precision fusing speed applications
- UL 248-14 listed
- Surface-mount packaging for automated assembly
- RoHS compliant and halogen free
Applications
- Notebooks
- LCD monitors
- LCD backlight inverters
- POE, POE+
- PC servers
- Power supplies
- Game consoles
- White goods
Dimensions

Publicado: 2019-04-10
| Actualizado: 2023-03-20