Bel Display Port Cable Assemblies
Bel Display Port Cable Assemblies feature gold-plated connectors that decrease the possibility of corrosion and improve signal transmissions. These cable assemblies include a transparent dust cover and PE inside molding. The cable assemblies are designed with gold flash shell plating. These cable assemblies function with 10MΩ minimum insulation resistance and go through 100% open, short, and continuity wire tests.Features
- RoHS compliance
- 100% open and short and continuity wire test
- Gold flash shell plating
- 45P PVC black strain relief molding
- Transparent dust cover
BC-4D4D Displayport Male to Displayport Male

The BC-4D4D cable assemblies come in a range of 32AWG to 26AWG in 4 different lengths: 3-foot, 6-foot, 10-foot, and 15-foot. These cables offer a Displayport 1.4 male connector to a Displayport 1.4 male connector with gold-plated connections.
BC-DD DisplayPort Male to Display Port Male

The BC-DD cable assemblies are 28AWG copper conductors with 2Ω contact resistance. These cable assemblies support HBR bandwidth and resolutions up to 4K at 60Hz and 1080p. The BC-DD cable assemblies are compliant with DisplayPort 1.2.
BC-DH DisplayPort Male to HDMI Male

The BC-DH cable assemblies are 28AWG copper conductors with 2Ω contact resistance. These cable assemblies support DisplayPort 1.2a input and HDMI 1.4b output. The BC-DH cable assemblies also support HDMI video resolution of 4K x 2K at 30Hz.
BC-DV DisplayPort Male to DVI Male

The BC-DV cable assemblies are 28AWG copper conductors with 6Ω contact resistance. These cable assemblies support DisplayPort 1.1 input and DVI 1.0 output. The BC-DV cable assemblies also support the highest video resolution of 1920 x 1080 at 60Hz.
BC-DM Mini DisplayPort Male to DisplayPort Male

The BC-DM cable assemblies are 32AWG copper conductors with 2Ω contact resistance. These cable assemblies support 4K at 60Hz at 3 feet and 6 feet lengths and 4K at 30Hz at 10 feet lengths. The BC-DM cable assemblies are compliant with DisplayPort 1.1.