B+B SmartWorx Wzzard™ Energy Monitoring Starter Kit
B+B SmartWorx Wzzard™ Energy Monitoring Starter Kit is used to monitor machine energy use, circuits, and processes. The kit provides a non-intrusive, easily installed solution for monitoring the current consumption of equipment, processes, or panels without disrupting existing operations. Simply snap on the current clamps connected to the wireless Wzzard node and provide an Ethernet connection to the gateway. B+B SmartWorx Wzzard Energy Starter Kit includes everything needed to monitor the current consumption of up to three inputs - one three-phase load or three unique loads.Features
- Includes everything to monitor current consumption of up to three inputs - one three-phase load or three unique loads
- No equipment downtime, simply snap on the current clamps connected to the wireless Wzzard node and provide an Ethernet connection to the gateway
- Dashboard, data trendlines, email/SMS alerts, and data logging capability
- Easily expand the Starter Kit system by simply adding additional Wzzard nodes and sensors to an existing gateway
- Fast deployment of Proof of Concept and Pilots
- Easy to scale to hundreds or thousands of inputs from one location or multiple locations
- The Wzzard Wireless Sensing node is battery powered and can be easily deployed without any special wiring
- No need to install expensive or intrusive wiring
- Clamp-on current transducers are easy to install without disrupting equipment
- Simply clamp them over the hot power lead supplying equipment or a panel
- Wzzard’s 2.4GHz wireless mesh technology continuously optimizes its channel selection to eliminate multipath interference
- Simple, cloud-based configuration of the gateway makes it easy to deploy and manage one device or many
- Grow from monitoring one machine or circuit to many simply by adding sensor nodes and making simple dashboard edits
- Or expand into a multi-site system integrated into a preferred software platform
- The popular MQTT protocol and JSON data format make it easy to integrate into third-party software applications
- Use the built-in Node-RED to create and customize applications without any advanced programming skills
- Wzzard node is IP66, -40 to +80°C, rated for indoor and outdoor use, no external enclosure required
- Advanced Smartmesh IP wireless mesh protocol provides excellent point-to-point wireless reliability and becomes more resilient as more nodes are added to the system
Kit Contents
- Energy monitoring starter kit
- Wzzard industrial node with M12 connector
- 3 current transformers
- M12 cable
- SmartSwarm 341 gateway
Specifications
- 32 maximum nodes per gateway
- 10 seconds maximum polling rate
- 0.3A to 50A measurement range
- 0.3A minimum reading at 0A input
- ±2.2% accuracy
- Wireless Range
- Up to 100 meters indoors
- Up to 300 meters outdoors, line of sight, 2 meters above ground
Videos
Advantech IoT Academy

Fulfill Your One-Stop Learning for IoT Knowledge
Publicado: 2018-05-29
| Actualizado: 2022-08-04