Basler 13MP MIPI Add-on Camera Kit for NVIDIA Jetson Nano
Basler 13MP MIPI Add-on Camera Kit for NVIDIA Jetson Nano System-on-Module (SOM) provides the perfect starting point to easily add vision to the popular developer board. The add-on camera kit includes a 13MP dart camera module, cabling, lens, and specially designed adapter board. This camera kit is compatible with the NVIDIA developer board that comes with Jetson nano.Features
- Standard features:
- Automatically adjusts Exposure time
- Exposure mode:
- Timed (control via API)
- Gain
- Automatic gain
- Gamma correction
- Test patterns
- Color creation and enhancement:
- Anti-flicker
- Sharpness
- Image acquisition control
- Pixel formats
- 5V, 4A power supply
Kit Contents
- daA4200-30mci (S-mount) camera module
- Basler BCON for MIPI to Jetson nano developer board
- Evetar lens M13B0618W F1.8 f6mm 1/3"
- Cables:
- 0.2m FFC cable
- 15-pins FFC cable
Publicado: 2020-08-19
| Actualizado: 2022-03-11