Anaren Xinger® Power Dividers
Anaren Xinger® Power Dividers are low-profile, sub-miniature, Wilkinson power dividers in an easy-to-use surface-mount package. These devices are ideal for high-volume manufacturing because they can save space, reduce costs, and deliver higher performance than traditional printed and lumped element solutions. Anaren Xinger Power Dividers are designed specifically for these applications: GSM, WCDMA, CDMA, 3G, GPS, WiMAX, 802.11a+g, 802.11b, 802.11g, 802.11n, 2.4GHz ISM Band, BLUETOOTH®, Bluetooth (LE), ZigBee® USA, ZigBee, SiriusXM radio, DVB-S, DVB-H (USA), DVB-H (Europe), DCS, PCS, terrestrial TV, RFID, fixed satellite, mobile satellite, and more.Features
- Low insertion loss
- Surface mount
- 0805 package
- Non-conductive surface
- External resistor required
- RoHS compliant
Applications
- GSM
- WCDMA
- CDMA
- 3G
- GPS
- WiMAX
- 802.11a+g, 802.11b, 802.11g, 802.11n
- 2.4GHz ISM Band
- BLUETOOTH®/Bluetooth (LE)
- ZigBee® USA/ZigBee
- SiriusXM radio
- DVB-S, DVB-H (USA)/DVB-H (Europe)
- DCS
- PCS
- Terrestrial TV
- RFID
- Fixed satellite
- Mobile satellite
Publicado: 2011-11-15
| Actualizado: 2022-03-11