ams OSRAM AS7225 IoT Smart Lighting Directors
ams OSRAM AS7225 IoT Smart Lighting Directors incorporate an embedded digital tri-stimulus chromatic 'calibrated for life' nano-optic sensor providing direct CIE1931 XYZ and CIE 1976 u'v' coordinate mapping. Adaptive algorithmic support enables a companion microprocessor to implement closed-loop, autonomous adjustment of variable CCT and daylight responsive LED lamps and luminaires. The AS7225 lighting directors are pre-calibrated and designed for rapid integration into white-tunable and daylight responsive luminaire designs, delivering directives to the local microprocessor via an industry-standard I2C bus.Features
- Accurate supervision of variable CCT and spectrally tunable lighting
- XYZ tri-stimulus chromatic sensing complemented by algorithmic closed loop target CCT and lux tuning directives
- Built-in support for daylighting
- When used as Native support for specific I²C add-in ambient light sensors, such as the arms TSL4531
- Automatic spectral and lumen maintenance over temperature and time
- Autonomous color point and lumen output adjustment resulting in automatic spectral and lumen maintenance
- Simple addressable system interface
- Direct register/tuning command read and write (I²C), with interrupt on directive-ready
- Rapid luminaire integration
- Simple register-based commands to control and configure key light-tuning supervisory and IoT sensor expansion functions
- Complete data on lit environment
- Readable registers for CIE 1931 and 1975 color-point coordinates, CCT, duv, and lux
- Lifetime-calibrated sensing with no drift over time or temperature
- Nano-optic silicon interference filters
- Small package and wide operating range with critical optics built-in
- 20-pin LGA package 4.5 x 4.7 x 2.5mm, 0⁰C to +85⁰C
Applications
- Variable CCT chromatic tuning luminaires and systems:
- Daylighting-responsive luminaires and systems
- Commercial, retail, and residential white tunable/Kelvin-changing LED lighting systems
- Smart lighting systems
Learn More About
Application Notes
AS7225 Block Diagrams

Publicado: 2017-01-17
| Actualizado: 2022-04-14