ams OSRAM AS7030B-EVALKIT Evaluation Kit

ams OSRAM AS7030B-EVALKIT Evaluation Kit allows evaluation of all functions on the AS7030B Biosensor and tests them in various applications. The AS703x Biosensors are a combination of low-noise analog and optical front-end, custom software, and algorithms that helps achieve the highest accuracy ratings.

The ams OSRAM AS7030B-EVALKIT Evaluation Kit supplies a USB connection to the PC and comes with a GUI, which allows changes to the AS7030B register settings and view measurement results. For full flexibility, the vital signs sensor (AS7030B), an accelerometer (LIS2DH12), and three electrodes are located on the break outboard. These devices can be used in any application and re-connected to the mainboard via FPC cable once broken off. The Evalkit Software is available for download or from the USB stick.

Applications

  • Optical sensor platforms
  • Disposable oximeters
  • Smart patches
  • Earbuds
  • Fitness bands
  • Smartwatches
  • Oximeters
  • ECG monitorings

Layout

ams OSRAM AS7030B-EVALKIT Evaluation Kit
Publicado: 2020-09-17 | Actualizado: 2022-03-31