Advantech FPM-215W 15.6" Industrial Monitor

Advantech FPM-215W 15.6" Industrial Monitor is a WXGA TFT LED LCD with a true-flat touchscreen. This industrial monitor features P-CAP touch control, a direct HDMI port, and 16:9 widescreen aspect ratio that increases viewing by 40%. The FPM-215W monitor supports 10-point multi-touch control via USB interface in Windows 7/8/10 OS. Advantech FPM-215W 15.6" Industrial Monitor has a slim design that enables easy installation and lockable I/O connectors.

Features

  • WXGA TFT LED LCD with true-flat touchscreen
  • P-CAP touch control
  • Reliable glass surface
  • Slim design that enables easy installation
  • Mount Options
    • Panel
    • Wall desktop
    • VESA arm
  • Robust system with die-casting aluminum chassis
  • IP66-rated aluminum alloy front bezel
  • Lockable I/O connectors

Specifications

  • 16:9 widescreen aspect ration that increases viewing area by 40%
  • 10-point multi-touch control via USB interface in Windows 7/8/10 OS
  • 16.7M maximum color
  • 160/160° viewing angle (H/V°)
  • 300cd/m2 luminance
  • 50000hrs backlight life
  • 500:1 contrast ratio
  • 0°C to +50°C operating temperature range
  • 16.52" x 10.59" x 2.21" dimensions

Overview

Advantech FPM-215W 15.6

Mechanical Drawing

Mechanical Drawing - Advantech FPM-215W 15.6

Videos

Publicado: 2019-11-24 | Actualizado: 2023-04-10