ADLINK Technology NuDAM ND-6530 Converter

ADLINK NuDAM ND-6530 Converter is a USB to RS-422/RS-485 converter with DIP switch selectable protocol. This device offers 2500VRMS isolation voltage and 0.795W typical power consumption. ADLINK NuDAM ND-6530 Converter is USB 1.1 and RoHS compliant and has an operating temperature range of -10°C to +70°C.

Features

  • Protocol (DIP switch selectable)
    • -RS-232 (5-wire: RXD, TXD, RTS, CTS, GND)
    • -RS-422 (4-wire: TX+, TX-, RX+, RX-)
    • -RS-485 (2-wire: Data+, Data-)
  • 1200kbps to 115.2kbps speeds
  • 0.795W typical power consumption
  • 2500VRMS isolation voltage
  • USB 1.1 and RoHS compliant
Publicado: 2013-04-23 | Actualizado: 2022-03-11