TSOP57238TT1

Vishay Semiconductors
78-TSOP57238TT1

TSOP57238TT1

Fabricante:

Descripción:
Infrared Receivers IR SENSOR IC 38KHZ AGC 2

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 32.772

Existencias:

32.772 Se puede enviar inmediatamente

Plazo de entrega de fábrica:

5 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--
Envase tipo carrete completo (pedir en múltiplos de 1800)
Cinta cortada
MouseReel™ (+$ 415,00)

Precio (ARS)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$ 631,23 $ 631,23
$ 456,55 $ 4.565,50
$ 373,18 $ 37.318,00
$ 370,40 $ 92.600,00
$ 344,60 $ 172.300,00
$ 329,91 $ 329.910,00
Envase tipo carrete completo (pedir en múltiplos de 1800)
$ 319,59 $ 575.262,00
$ 294,97 $ 1.061.892,00
$ 290,60 $ 2.615.400,00
† $ 415,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.
Atributo del producto Valor de atributo
Vishay
Categoría de producto: Receptores infrarrojos
RoHS:  Detalles
SMD/SMT
38 kHz
40 m
75 deg
5 mA
2.5 V to 5.5 V
5 mA
10 mW
- 25 C
+ 85 C
TSOP
Reel
Cut Tape
MouseReel
Marca: Vishay Semiconductors
Sensibles a la humedad: Yes
Tipo de producto: IR Receivers
Serie: TSOP
Cantidad de empaque de fábrica: 1800
Subcategoría: Infrared Data Communications
Peso de la unidad: 7,792 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Belobog IR Receiver Modules

Vishay Belobog IR Receiver Modules are miniaturized SMD IR receiver modules that are for infrared remote control systems. A PIN diode and a preamplifier are assembled on a PCB. The epoxy package also contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

TSOP37, TSOP57, & TSSP57 IR Receiver Modules

Vishay TSOP37, TSOP57, and TSSP57 IR Receiver Modules offer photodetectors and a pre-amplifier in one package with an internal filter for PCM frequency. The IR receiver modules utilize a low supply current and have a supply voltage range of 2.5V to 5.5V. Other features include improved immunity against ambient light and an insensitivity to supply voltage ripple and noise. Typical applications for Vishay TSOP37, TSOP57, and TSSP57 IR Receiver Modules include remote control systems as well as proximity, transmissive, and reflective sensors.

Imagen Descripción
Global Connector Technology (GCT) USB4125-GF-A-0190
USB C Rec GF RA 6P SMT TH Stakes 1.9mm
Murata GRM3195C2A104JA01D
0.1 uF 100 VDC 5% 1206 C0G (NP0)
Vishay V1P22-M3/H
200V 1A TMBS MicroSMP (DO-219AD)
Murata GRM188C81C106MA73D
10 uF 16 VDC 20% 0603 X6S
Murata GRM188R72A104KA35D
0.1 uF 100 VDC 10% 0603 X7R
Texas Instruments LM1117LD-3.3/NOPB
800mA LDO Linear Reg
YAGEO RC0402FR-07100KL
100 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-07133KL
133 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-07374KL
374 kOhms 62.5mW 0402 1%
Nexperia BC847AQBZ
BC847AQB/SOT8015/DFN1110D-3