SFH610A-2X001

Vishay Semiconductors
782-SFH610A-2X001

SFH610A-2X001

Fabricante:

Descripción:
Transistor Output Optocouplers Phototransistor Out Single CTR > 63-125%

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3.882

Existencias:

3.882 Se puede enviar inmediatamente

Plazo de entrega de fábrica:

4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 3882 estarán sujetas a requisitos mínimos de pedido.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 448,61 $ 448,61
$ 282,27 $ 2.822,70
$ 209,22 $ 20.922,00
$ 192,15 $ 96.075,00
$ 158,40 $ 158.400,00
$ 150,46 $ 300.920,00
$ 143,71 $ 574.840,00
$ 140,14 $ 1.681.680,00
$ 138,16 $ 3.315.840,00
Atributo del producto Valor de atributo
Vishay
Categoría de producto: Optoacopladores de salida de transistores
RoHS:  Detalles
Through Hole
DIP-4
1 Channel
5300 Vrms
NPN Phototransistor
63 %
125 %
60 mA
1.65 V
70 V
100 mA
400 mV
3 us
14 us
6 V
150 mW
- 55 C
+ 100 C
Tube
Marca: Vishay Semiconductors
Configuración: 1 Channel
Factor de transferencia de corriente: 63 %
Altura: 3.81 mm
Longitud: 4.83 mm
Tipo de producto: Transistor Output Optocouplers
Cantidad de empaque de fábrica: 4000
Subcategoría: Optocouplers
Ancho: 6.81 mm
Peso de la unidad: 250 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

SFH610A / SFH6106 High Reliability Optocouplers

Vishay Semiconductors SFH610A / SFH6106 High Reliability, 5300VRMS Optocouplers feature a high current transfer ratio, low coupling capacitance, and high isolation voltage. These Vishay Semiconductors couplers have a GaAs infrared diode emitter that is optically coupled to a silicon planar phototransistor detector and incorporated in a plastic DIP-4 (SFH610A) or SMD (SFH6106) package. SFH610A / SFH6106 optocouplers are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54mm spacing. Creepage and clearance distances of > 8.0mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400VRMS or DC.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.