IL300-F-X007

Vishay Semiconductors
782-IL300-F-X007

IL300-F-X007

Fabricante:

Descripción:
Opto acopladores de alta linealidad High Gain Wide Bandwidth Linear

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3.422

Existencias:

3.422 Se puede enviar inmediatamente

Plazo de entrega de fábrica:

6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 4.307,45 $ 4.307,45
$ 3.124,39 $ 31.243,90
$ 2.810,76 $ 70.269,00
$ 2.600,35 $ 260.035,00
$ 2.278,78 $ 1.139.390,00
$ 2.155,71 $ 2.155.710,00
$ 2.151,74 $ 4.303.480,00
4.000 Presupuesto
Atributo del producto Valor de atributo
Vishay
Categoría de producto: Opto acopladores de alta linealidad
RoHS:  Detalles
SMD/SMT
SMD-8
PIN Photodiode
1 Channel
5300 Vrms
10 mA
1.25 V
5 V
210 mW
- 55 C
+ 100 C
IL300
Tube
Marca: Vishay Semiconductors
Factor de transferencia de corriente: 0.5 % to 1.1 %
Tiempo de caída: 1.75 us
Altura: 3.81 mm
Longitud: 10.16 mm
Tipo de producto: High Linearity Optocouplers
Tiempo de subida: 1.75 us
Cantidad de empaque de fábrica: 2000
Subcategoría: Optocouplers
Ancho: 6.6 mm
Peso de la unidad: 3,316 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IL300 Linear Optocoupler

Vishay IL300 Linear Optocoupler offers a wide 200kHz bandwidth, 130dB Common Mode Rejection (CMR), and high gain stability. The IL300 Optocoupler consists of a high-efficiency AlGaAs LED emitter coupled to two independent PIN photodiodes. The servo photodiode provides a feedback signal which controls the current to the LED emitter. This photodiode provides a photocurrent that is directly proportional to the LED’s incident flux. This servo operation linearizes the LED's output flux and eliminates the LED's time and temperature dependency. The galvanic isolation between the input and the output is provided by a second PIN photodiode located on the output side of the coupler. The output current from this photodiode accurately tracks the photocurrent generated by the servo photodiode.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

IL300 Linear Optocouplers

Vishay IL300 Linear Optocouplers consists of infrared LED and an output PIN photodiode in a bifurcated arrangement. IL300 couples AC and DC signals and features greater than 200kHz bandwidth. The feedback photodiode captures a percentage of the LED's flux. This capturing process generates a control signal that can servo the LED drive current. This control signal technique compensates for the LED's non-linear, time, and temperature characteristics. IL300 is ideal for use in power supply feedback voltage and current and medical sensor isolation.

Imagen Descripción
Vishay TNPU0805500RAZEN00
Resistores de película fina - SMD 1/8W 500ohms 0.05% 5ppm
Vishay RCC12061K50FKEA
Resistores de película gruesa - SMD 1.5 Kohms 1% 100ppm
KYOCERA AVX SD0805S040S0R5
Rectificadores y diodos Schottky 40V 0.5A SIZE 0805
Analog Devices Inc. ADUM1201ARZ
Aisladores digitales DUAL-CHANNEL DIGITAL ISOLATORS
Panasonic ERJ-PB6B3002V
Resistores de película gruesa - SMD 0805 Anti-Surge Res. 0.1%, 30Kohm
Analog Devices Inc. MAX38904BATD+T
Reguladores de tensión LDO 2A Low Noise LDO Linear Regulator
TRACO Power TSR 1-2450
Convertidores no aislados CC/CC Product Type: POL; Package Style: SIP; Output Power (W): N/A; Input Voltage: 6.5-36 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
KYOCERA AVX 12105C106KAT2A
Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT 50V 10uF X7R 1210 10%
KEMET C0805C104K5RACTU
Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT 50V 0.1uF X7R 0805 10%
onsemi NCS20071SN2T1G
Amplificadores operacionales - Op Amps OP AMP R-TO-R OUTPUT 3 MHz BW