CNY17-2X019

Vishay Semiconductors
782-CNY17-2X019

CNY17-2X019

Fabricante:

Descripción:
Optoacopladores de salida de transistores Phototransistor Out Single CTR 63-125%

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1.979

Existencias:

1.979 Se puede enviar inmediatamente

Plazo de entrega de fábrica:

48 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 309,66 $ 309,66
$ 202,47 $ 2.024,70
$ 132,60 $ 13.260,00
$ 126,25 $ 63.125,00
$ 104,81 $ 104.810,00
$ 95,28 $ 190.560,00
$ 93,30 $ 933.000,00
$ 92,50 $ 2.220.000,00
$ 86,94 $ 4.347.000,00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
$ 345,39
Mín.:
1
Atributo del producto Valor de atributo
Vishay
Categoría de producto: Optoacopladores de salida de transistores
RoHS:  Detalles
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
63 %
125 %
60 mA
1.65 V
70 V
100 mA
400 mV
2 us
2 us
6 V
150 mW
- 55 C
+ 110 C
CNY
Tube
Marca: Vishay Semiconductors
Configuración: 1 Channel
Factor de transferencia de corriente: 63 %
Altura: 3.81 mm
Longitud: 8.7 mm
Tipo de producto: Transistor Output Optocouplers
Cantidad de empaque de fábrica: 2000
Subcategoría: Optocouplers
Ancho: 6.5 mm
Peso de la unidad: 400 mg
                    
CLASSIFICATION OF CHANGE: Assembly Site / Direct Materials
(Major) / Marking / Molding/Coating / Shipping Packing
Materials / Test Site / Wafer/ Chip / Pellet Layout/ Design

REASON FOR CHANGE: Transferring assembly & test of selected 4
pin & 6 pin couplers with transistor output from Malaysia to
a Contract Manufacturer in China will free up production
capacity in Malaysian factory and shorten leadtimes.

EXPECTED INFLUENCE ON QUALITY RELIABILITY/PERFORMANCE: Product
characterization shows nochange in performance. Products
from the Contract Manufacturer have passed all qualification
tests. Necessary steps have been taken to ensure continued
supply of products.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-39
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Imagen Descripción
Phoenix Contact 1757022
Bloques de terminales conectables 3 Pos 5.08mm pitch Plug 24-12 AWG Screw
Diodes Incorporated 1N5819HW-7-F
Rectificadores y diodos Schottky Vr/40V Io/1A T/R
Phoenix Contact 1757019
Bloques de terminales conectables 2 Pos 5.08mm pitch Plug 24-12 AWG Screw
Phoenix Contact 1757242
Bloques de terminales conectables 2 Pos 5.08mm pitch Through Hole Header
Phoenix Contact 1757255
Bloques de terminales conectables 3 Pos 5.08mm pitch Through Hole Header
Schurter 3404.2419.11
Fusibles de montaje en superficie UMZ 250 FUSE WITH HOLDER 2A T
Nichicon PPB2102150KES
Capacitores de películas
Chip Quik PA0224
Enchufes y adaptadores SOP-40 to DIP-40 SMT Adapter
Vishay CNY17-2
Optoacopladores de salida de transistores NPN Phototransistor
Panasonic ECQ-E6473JF
Capacitores de películas 630VDC 0.047uF 5% MPET L/S=10mm