BPW83

Vishay Semiconductors
782-BPW83

BPW83

Fabricante:

Descripción:
Fotodiodos Sideview 790-1050nm +/-65 deg

Hoja de datos:

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 11.020

Existencias:

11.020 Se puede enviar inmediatamente

Plazo de entrega de fábrica:

9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 428,76 $ 428,76
$ 252,89 $ 2.528,90
$ 200,49 $ 20.049,00
$ 184,21 $ 92.105,00
$ 151,65 $ 151.650,00
$ 144,11 $ 288.220,00
$ 136,17 $ 544.680,00
$ 134,98 $ 3.239.520,00
Atributo del producto Valor de atributo
Vishay
Categoría de producto: Fotodiodos
RoHS:  Detalles
PIN Photodiodes
Through Hole
950 nm
2 nA
60 V
100 ns
100 ns
65 deg
- 40 C
+ 100 C
Marca: Vishay Semiconductors
Altura: 6.4 mm
Longitud: 5 mm
Potencia de ruido equivalente (NEP): 4E-14 W/sqrt Hz
Empaquetado: Bulk
Dp - Disipación de potencia : 215 mW
Fotocorriente: 45 uA
Tipo de producto: Photodiodes
Cantidad de empaque de fábrica: 4000
Subcategoría: Optical Detectors & Sensors
Ancho: 3 mm
Peso de la unidad: 1,100 g
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

Imagen Descripción
YAGEO RP0805BRD071ML
Resistores de película fina - SMD 1/8 Watt 1M Ohm 0.1% 0805 AEC-Q200
Vishay K104K15X7RF5UL2
Capacitores cerámicos de capas múltiples (MLCC) - Emplomados K 50V 100NF +/- 10 % X7R AMMO E3
Panasonic 25SVPT100M
Capacitores de polímero orgánico de aluminio 25VDC 100uF 20% 3200mA 24mOhm
TDK B32922X2104K000
Capacitores de seguridad 275VAC 0.1uF 10% LS 15mm X2
Vishay SSA34-E3/61T
Rectificadores y diodos Schottky 3.0 Amp 40 Volt
Vishay TSAL6400
Emisores Infrarrojos - Alta Potencia 940nm,T-1.75 50mW/sr,+/-25deg.
Phoenix Contact 1830596
Bloques de terminales conectables 2 Pos 3.81mm pitch Through Hole Header
Phoenix Contact 1830619
Bloques de terminales conectables 4 Pos 3.81mm pitch Through Hole Header
Vishay CRCW12061K00FKEAC
Resistores de película gruesa - SMD 1/4Watt 1Kohms 1% Commercial Use
Phoenix Contact 1830648
Bloques de terminales conectables 7 Pos 3.81mm pitch Through Hole Header