TLP109(IGM-TPR,E

Toshiba
757-TLP109IGM-TPRE

TLP109(IGM-TPR,E

Fabricante:

Descripción:
High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 5.042

Existencias:

5.042 Se puede enviar inmediatamente

Plazo de entrega de fábrica:

48 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 746,36 $ 746,36
$ 500,22 $ 5.002,20
$ 383,50 $ 38.350,00
$ 372,39 $ 93.097,50
$ 346,58 $ 173.290,00
$ 297,75 $ 297.750,00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$ 278,30 $ 834.900,00
$ 274,72 $ 1.648.320,00
$ 270,36 $ 2.433.240,00
Atributo del producto Valor de atributo
Toshiba
Categoría de producto: Optoacopladores de alta velocidad
RoHS:  Detalles
SMD/SMT
SOIC-6
1 Mb/s
1 Channel
Photo IC
3750 Vrms
1.64 V
16 mA
5 V
140 mW
20 %
- 55 C
+ 125 C
TLP109
Reel
Cut Tape
800 ns
8 mA
800 ns
Marca: Toshiba
Corriente máxima de colector: -
Tipo de producto: High Speed Optocouplers
Cantidad de empaque de fábrica: 3000
Subcategoría: Optocouplers
Alias de las piezas n.º: TLP109(IGM-TPR,E)
Peso de la unidad: 80 mg

CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

TLP109 / TLP116A Photocouplers

Toshiba TLP109 and TLP116A Photocouplers are offered in small surface-mount packages. These Toshiba photocouplers with reinforced insulation are housed in an SO6 package, which is pin-compatible with the conventional MFSOP6 package but at a reduced maximum PCB mounted height of 2.3mm.

Imagen Descripción
Analog Devices Inc. MAX3221CAE+T
1uA Supply-Current, True +3V to +5.5V RS-232 Transceivers with AutoShutdown
ams OSRAM LTRBR37G-4R4S-0125-0
LTRBR37G
Analog Devices Inc. MAX487ESA+
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Nexperia HEF4051BT,653
HEF4051BT/SOT109/SO16
Texas Instruments SN65HVD3082EDR
Low-Power RS-485 Transceiver
C&K Switches PTS647SK38SMTR2LFS
50mA 12VDC, 2.5N 3.8mm H, G leads
Texas Instruments OPA335AID
0.05uV/C max Single-Supply CMOS
Texas Instruments TLV272CD
550-uA/Ch 3-MHz Rail-to-Rail Out
TE Connectivity SMA-A0204FTDX10R
Metal Film Resistor MELF 10R 204 0.4W
Rectron BAS16
SOT23 215mA 75V 4ns