XVBL8B7

Schneider Electric
996-XVBL8B7

XVBL8B7

Fabricante:

Descripción:
Balizas CLEAR STROBE BEACON

Disponibilidad

Existencias:

No en existencias

Plazo de entrega de fábrica:

 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 193.759,82 $ 193.759,82
$ 180.488,11 $ 1.804.881,10
100 Presupuesto
Atributo del producto Valor de atributo
Schneider Electric
Categoría de producto: Balizas
RoHS:  Detalles
XVB
Clear flash
IP65
Marca: Schneider Electric
Producto: Tower Lights
Tipo de producto: Beacons
Cantidad de empaque de fábrica: 1
Subcategoría: Industrial Lighting & Indicators

Esta funcionalidad requiere que JavaScript esté habilitado.
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809026
TARIC:
8529108090
MXHTS:
85318099
ECCN:
EAR99

Harmony XVB Series Light Towers

Schneider Electric Harmony XVB Series Light Towers provide visual and audible signaling units to indicate the status of a machine throughout 360° and at a distance. These light towers feature flexible construction of up to 5 lens units for the simple interchangeability of units. The illuminated units offer a steady light or flashing light and come with an option of six different colors. The modularity and electrical shock protection enable immediate access when changing bulbs and immediate electrical connection between units. Schneider Electric Harmony XVB Series Light Towers offer three types of light sources: 10W incandescent bulb, built-in high-efficiency LEDs, and 5- and 10-joule discharge tubes.