G3VM-353A

Omron Electronics
653-G3VM-353A

G3VM-353A

Fabricante:

Descripción:
Relés de Estado Sólido - Montaje en tarjeta de circuito impreso 350V, SPST-NC, DIP4 PCB 150mA 15ohm 85pF

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 155

Existencias:

155
Se puede enviar inmediatamente

En pedido:

800
Se espera el 19-dic.-23
400
Se espera el 12-ene.-24

Plazo de entrega de fábrica:

21
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 2.528,89 $ 2.528,89
$ 2.326,42 $ 23.264,20
$ 2.056,46 $ 51.411,50
$ 2.036,61 $ 101.830,50
$ 1.929,42 $ 192.942,00
$ 1.679,31 $ 419.827,50
$ 1.468,90 $ 587.560,00
Atributo del producto Valor de atributo
Omron
Categoría de producto: Relés de Estado Sólido - Montaje en tarjeta de circuito impreso
RoHS:  Detalles
PCB Mount
150 mA
350 VAC, 350 VDC
1 Form B (SPST-NC)
1 VDC to 1.3 VDC
DIP-4
MOSFET
50 mA
- 40 C
+ 85 C
6.4 mm
4.58 mm
3.65 mm
G3VM
Marca: Omron Electronics
Forma de contacto: SPST (1 Form B)
Método de aislamiento de entrada a salida: Optocoupler
Voltaje de entrada: 1.3 V
Producto: Solid State Relays
Tipo de producto: SSR - Solid State Relays
Cantidad de empaque de fábrica: 400
Subcategoría: Relays
Estilo de terminación: Solder Pin
Tipo: High Current
Alias de las piezas n.º: G3VM353A
Peso de la unidad: 250 mg

Esta funcionalidad requiere que JavaScript esté habilitado.
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Imagen Descripción
Texas Instruments OPA863DBVR
Amplificadores operacionales de alta velocidad
Texas Instruments ISO1641BDR
Aisladores digitales Robust-EMC bidirectional I2C digital isolator with uni-directional clock
Texas Instruments SN74HCS126QPWRQ1
Búfers y controladores de línea Automotive Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-TSSOP -40 to 125
TDK MMZ1005S121HTD25
Núcleos de ferrita 120ohm 25% 700mA
Texas Instruments AMC1100DUB
Amplificadores de aislamiento 4.25kV PEAK Iso Amp
Murata GRM32ER71J106KA12L
Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT 10 uF 63 VDC 10% 1210 X7R
Microchip MCP1525T-I/TT
Referencias de voltaje 2.5V
Murata BNX005-11
Circuitos de filtro EMI 40 DB 50V 15A
KYOCERA AVX 12107C103KAT2A
Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT 500V 0.01uF X7R 1210 10%
KEMET C1210C472KDRACTU
Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT 1kV 4700pF X7R 1210 10%