G3VM-21LR1(TR05)

Omron Electronics
653-G3VM-21LR1TR05

G3VM-21LR1(TR05)

Fabricante:

Descripción:
Solid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 450mA .8ohm 5pF

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 5.895

Existencias:

5.895 Se puede enviar inmediatamente

Plazo de entrega de fábrica:

18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--
Envase tipo carrete completo (pedir en múltiplos de 500)
Cinta cortada
MouseReel™ (+$ 415,00)

Precio (ARS)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$ 4.017,64 $ 4.017,64
$ 3.775,47 $ 37.754,70
$ 3.354,65 $ 83.866,25
$ 3.187,91 $ 159.395,50
$ 3.021,17 $ 302.117,00
$ 2.683,72 $ 670.930,00
Envase tipo carrete completo (pedir en múltiplos de 500)
$ 2.516,98 $ 1.258.490,00
$ 2.350,24 $ 2.350.240,00
2.500 Presupuesto
† $ 415,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.
Atributo del producto Valor de atributo
Omron
Categoría de producto: Relés de Estado Sólido - Montaje en tarjeta de circuito impreso
RoHS:  Detalles
Reel
Cut Tape
MouseReel
PCB Mount
450 mA
20 VAC, 20 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
SSOP-4
MOSFET
50 mA
- 20 C
+ 85 C
3.8 mm
2.04 mm
1.8 mm
G3VM
Marca: Omron Electronics
Forma de contacto: SPST (1 Form A)
Método de aislamiento de entrada a salida: Optocoupler
Voltaje de entrada: 1.15 V
Sensibles a la humedad: Yes
Producto: Solid State Relays
Tipo de producto: SSR - Solid State Relays
Cantidad de empaque de fábrica: 500
Subcategoría: Relays
Estilo de terminación: Solder Pad
Tipo: High Current
Alias de las piezas n.º: G3VM-21LR1TR05 G3VM21LR1TR05
Peso de la unidad: 250 mg
Esta funcionalidad requiere que JavaScript esté habilitado.
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Imagen Descripción
Murata GCM31CM8EG106KE08L
10 uF 35 VDC 10% 1206 X8M AEC-Q200
Wolfspeed C6D16065D
650V 16A Gen6
Texas Instruments INA849DR
Ultra-low noise (1 nV/ Hz), high-speed (28 MHz, 35 V/ ), precision (35 V) instrumentation amplifier 8-SOIC -40 to 125
CUI Devices DS04-254-1L-01BK
DIP Switch, SPST, 2.54 pitch, Raised actuator, long pin, 1 position, Black
TDK ICS-41351
Top Port PDM Low-Power Multi-Mode Microphone with High AOP Mode
Analog Devices Inc. AD8397ARZ
Dual High Current OP Amplifier
Vishay MAL215097801E3
47uF 63volts 20%
Omron G3VM-21LR10
20V, SPST-NO, SSOP4 SMT 200mA 3ohm .8pF
Vishay CRCW12066R04FKEA
1/4watt 6.04ohms 1%