G3RV-SR700-A DC12

Omron Automation and Safety
653-G3RVSR700ADC12

G3RV-SR700-A DC12

Fabricante:

Descripción:
Relés de estado sólido - Montaje industrial 6mm SSR AC Out 0 cross Psh
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
$ 26.630,76 $ 26.630,76
$ 25.229,35 $ 252.293,50
$ 23.827,94 $ 595.698,50
$ 22.426,53 $ 1.121.326,50
$ 21.025,12 $ 2.102.512,00
250 Presupuesto
Atributo del producto Valor de atributo
Omron
Categoría de producto: Relés de estado sólido - Montaje industrial
Solid State Relays
G3RV-SR
Marca: Omron Automation and Safety
Tipo de producto: SSR - Solid State Relays
Cantidad de empaque de fábrica: 1
Subcategoría: Relays
Alias de las piezas n.º: G3RVSR700ADC12
Peso de la unidad: 30 g

CAHTS:
8536410092
USHTS:
8536490080
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

G3RV-SR Slim I/O Solid State Relays

Omron Industrial Automation G3RV-SR Slim I/O Solid State Relays (SSRs) are ultra-slim 6.2mm width plug-in relays with an LED indicator on the relay and socket that makes it easy to check the operating condition. Omron G3RV-SR SSRs offer a switching capacity of up to 2A at 264VAC and 3A at 26.4VDC. The large surface contact area and non-bendable pins guarantee secure and reliable connections. This space-saving relay series also offers an easy connection to a programmable logic controller.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.