G3RV-SR500-A AC100

Omron Automation and Safety
653-G3RVSR500AAC100

G3RV-SR500-A AC100

Fabricante:

Descripción:
Solid State Relays - Industrial Mount 6mm SSR AC Out 0 crs wre Psh

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:

No en existencias

Plazo de entrega de fábrica:

 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 29.338,30 $ 29.338,30
$ 27.793,97 $ 277.939,70
$ 26.249,64 $ 656.241,00
$ 24.709,28 $ 1.235.464,00
$ 23.160,98 $ 2.316.098,00
250 Presupuesto
Atributo del producto Valor de atributo
Omron
Categoría de producto: Relés de estado sólido - Montaje industrial
Solid State Relays
G3RV-SR
Marca: Omron Automation and Safety
Tipo de producto: SSR - Solid State Relays
Cantidad de empaque de fábrica: 1
Subcategoría: Relays
Alias de las piezas n.º: G3RVSR500AAC100
Peso de la unidad: 30 g

CAHTS:
8536410092
USHTS:
8536490080
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

G3RV-SR Slim I/O Solid State Relays

Omron Industrial Automation G3RV-SR Slim I/O Solid State Relays (SSRs) are ultra-slim 6.2mm width plug-in relays with an LED indicator on the relay and socket that makes it easy to check the operating condition. Omron G3RV-SR SSRs offer a switching capacity of up to 2A at 264VAC and 3A at 26.4VDC. The large surface contact area and non-bendable pins guarantee secure and reliable connections. This space-saving relay series also offers an easy connection to a programmable logic controller.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.