E3Z-FTN21

Omron Automation and Safety
653-E3ZFTN21

E3Z-FTN21

Fabricante:

Descripción:
Sensores fotoeléctricos 20M THRUBEAM SENSOR RED NPN Connect M12

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2

Existencias:

2 Se puede enviar inmediatamente
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 46.548,25 $ 46.548,25
$ 45.599,42 $ 455.994,20
$ 44.047,15 $ 1.101.178,75
$ 43.360,34 $ 2.168.017,00
Atributo del producto Valor de atributo
Omron
Categoría de producto: Sensores fotoeléctricos
RoHS:  Detalles
Through Beam
20 m
Red LED
Built In
M12 Connector
NPN
- 25 C
+ 55 C
Marca: Omron Automation and Safety
Características: Sensor Amplifier Units, Light ON / Dark ON
Altura: 35 mm
Clasificación IP: IP67, IP69K
Longitud: 31 mm
Voltaje de alimentación operativo: 24 V
Tipo de producto: Photoelectric Sensors
Serie: E3Z-F
Cantidad de empaque de fábrica: 1
Subcategoría: Sensors
Ancho: 15 mm
Alias de las piezas n.º: E3ZFTN21
Peso de la unidad: 35 g

CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

E3Z-F Compact Photoelectric Sensors

Omron Industrial Automation E3Z-F Compact Photoelectric Sensors are an extension of the E3Z photoelectric sensors with a built-in amplifier. The E3Z-F offers many different sensing distances, ranging from 100mm to 500m. Models with infrared LEDs are also available. The Omron E3Z-F is an IP69K-rated product designed for extreme wash-down environments and applications.

Sensing Solutions

As integral components of production equipment, sensors dramatically impact equipment longevity, quality control, and operational flexibility. Omron Industrial Automation's wide-ranging portfolio of advanced sensing technologies helps manufacturers cut costs throughout production by improving predictive maintenance, resisting typical causes of sensor breakdown, and providing flexible mounting options.