180555-1034

Molex
538-180555-1034

180555-1034

Fabricante:

Descripción:
Accesorios de montaje de iluminación de LED COB LED HLDR LUMILED 19MM X 16MM RECT 250

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 373

Existencias:

373 Se puede enviar inmediatamente
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 2.072,34 $ 2.072,34
$ 1.377,59 $ 13.775,90
$ 1.329,95 $ 33.248,75
$ 1.008,38 $ 100.838,00
$ 1.004,41 $ 251.102,50
$ 948,83 $ 455.438,40
$ 936,92 $ 899.443,20
$ 869,43 $ 4.590.590,40
Atributo del producto Valor de atributo
Molex
Categoría de producto: Accesorios de montaje de iluminación de LED
RoHS:  Detalles
LED Holder
Lumileds LUXEON
180555
Tray
Marca: Molex
Color: White
Altura: 6.7 mm
Longitud: 16 mm
Estilo de montaje: Screw Mount
Tipo de producto: LED Lighting Mounting Accessories
Forma: Round
Cantidad de empaque de fábrica: 480
Subcategoría: LED Lighting
Estilo de terminación: Screw
Nombre comercial: SlimRay
Ancho: 19 mm
Calibre de cable - AWG: 20 AWG
Alias de las piezas n.º: 1805551034 01805551034
Peso de la unidad: 16,600 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8536610000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SlimRay LED Array Holders

Molex SlimRay Pre-Wired LED Array Holders are ideal for Lumileds LUXEON and similar next-generation COB arrays. The pre-wired high-pressure crimped terminals enable solderless attachment of power wires. This process reduces the risk of COB damage and scraping caused by excessive handling and inconsistent soldering processes.

LED Array Holders for Cree XLamp® CXA

Molex LED Array Holders are ideal for OEM light-fixture manufacturers and simplify the LED installation process for Cree XLamp energy-efficient arrays. Molex LED Array Holders reduce installation time with compression contacts that eliminate hand soldering.

LED Array Holders & Heat Sink

Molex LED Array Holders and Heat Sink for Citizen/Bridgelux LEDs include the 180190-0000 and 180190-0001 for Citizen LEDs, 180180 for Bridgelux LEDs, and the 180289 heat sink for LED array holders. The Molex 180190-0000 (without lens cover) and 180190-0001 (with lens cover) LED Array Holders are designed for use with the Citizen CL-L340 LEDs and have gold (Au) plating. The Molex 180180 LED Array Holder is designed for Bridgelux RS LEDs and does not come with a lens cover. The Molex 180289 LED Array Holder Heat Sink is pre-drilled and has a black anodized finish.

SlimRay LED Array Holders for Cree XLAMP CXA13

Molex SlimRay LED Array Holders for Cree XLAMP CXA13 are electrical connectors and mechanical holders to simplify installation of the COB LED without solder connections. Molex 180555-0001 is a COB LED Holder Assembly for 13.35mm x 13.35mm square COB - 110mm white and yellow wire leads. Molex 180555-0002 is a COB LED Holder Assembly for 13.35mm x 13.35mm square CoB - 254mm red and black wire leads. These CXA13 LED Array Holders have a max voltage of 300VDC, feature 2.5A max continuous current and 3.0A max peak current. Molex SlimRay LED Array Holders offer a -40°C to +110°C operating temperature range.

Imagen Descripción
Molex 180555-1051
Accesorios de montaje de iluminación de LED COB LED HLDR LUMILED 28MM X 28MM RECT 60
TE Connectivity 6-2154874-3
Accesorios de montaje de iluminación de LED Solderles LED Holder 1Piece for CLL040
Texas Instruments TPS2113APW
Circuitos integrados de interruptor de alimentación - Distribución de alimentación Autoswitching Power Mux
Ledil F15858_HEKLA-SOCKET-H
Accesorios de montaje de iluminación de LED Round Base Part 1 Position
Lumileds L2C5-30901203E0900
LED de alta energía - Blanco White 3000 K 90-CRI, LUXEON CoB Core
Luminus Devices CXM-14-HM-61-36-AC30-P1-3
LED de alta energía - Blanco HortiLum COB LED
Ledil CP16109_CARMEN-50-W-C
Montajes de lentes de iluminación LED Round Lens
Lumileds L2C5-50701204E0900
LED de alta energía - Blanco White 5000 K 70-CRI, LUXEON CoB Core
Molex 180555-1031
Accesorios de montaje de iluminación de LED COB LED HLDR FOR LUMILEDS 600mm LGTH
Luminus Devices CLM-22-HM-61-36-AC30-P1-3
LED de alta energía - Blanco HortiLum COB LED