106283-1025

Molex
538-106283-1025

106283-1025

Fabricante:

Descripción:
Fiber Optic Cable Assemblies MOLEX QSFP HB OPTICA AL CABLE ASSY 25.0m

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:

No en existencias

Plazo de entrega de fábrica:

 
Mínimo: 10   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 103.942,54 $ 1.039.425,40
100 Presupuesto
Atributo del producto Valor de atributo
Molex
Categoría de producto: Ensambles de cable de fibra óptica
RoHS:  Detalles
106283
Multimode
Simplex
Plenum
MTP
MTP
Jumper
50 um, 125 um
25 m
8 Fiber
Orange
Optical Fiber Non Conductive Plenum (OFNP)
Marca: Molex
Diámetro de cable: 3 mm
Características: Quad small form factor pluggable plus (QSFP+)
Ángulo de montaje: Straight, Straight
Tipo de producto: Fiber Optic Cable Assemblies
Cantidad de empaque de fábrica: 1
Subcategoría: Fiber Optic
Peso de la unidad: 205,800 g
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
TARIC:
8544700000
MXHTS:
85447001
ECCN:
EAR99

5G Technology

Molex 5G Technology includes optical, copper, and RF connectivity, FPGA solutions, and signal integrity engineering. Molex 5G Technology enables 5G networks and delivers an increased bandwidth for higher data rates at a lower latency.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

QSFP Connectors

Molex QSFP Connectors are designed for high-density applications. Components of this Molex system include the electromagnetic interference (EMI) shielding cage, passive cable assembly, and a 38-circuit SMT host connector. Molex QSFP connector, cage and cable assemblies, and loopbacks are part of a highly integrated system that combines optimal real estate, power, and port density.