IDLC-45A-700

MEAN WELL
709-IDLC-45A-700

IDLC-45A-700

Fabricante:

Descripción:
LED Power Supplies 44.8W 38-64V 700mA 2in1 Dimming Aux DC

Ciclo de vida:
NRND: No recomendado para nuevos diseños.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 43

Existencias:

43 Se puede enviar inmediatamente
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 9.138,94 $ 9.138,94
$ 8.527,56 $ 42.637,80
$ 8.289,36 $ 82.893,60
$ 8.285,39 $ 447.411,06
Atributo del producto Valor de atributo
MEAN WELL
Categoría de producto: LED de Suministros de energía
RoHS:  Detalles
Constant Current (CC)
700 mA
38 VDC to 64 VDC
44.8 W
90 VAC to 295 VAC, 127 VDC to 417 VDC
With Dimming
1 Output
Chassis Mount
120 mm
75 mm
25 mm
Industrial
-
IDLC-45
-
Marca: MEAN WELL
Armazón abierto/Blindado: Enclosed
Tipo de producto: LED Power Supplies
Cantidad de empaque de fábrica: 54
Subcategoría: AC-DC Power Supply
Peso de la unidad: 220 g
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

IDLC Series LED Drivers

MEAN WELL IDLC Series LED Drivers offer a constant current output mode with a flicker-free design. These drivers are available in 25W, 45W, and 65W output variants with a built-in active PFC function and 2-in-1 dimming function. These units operate from 90VAC or 180VAC to 295VAC and have a case temperature range from -20°C to +85°C/+90°C under free air convection. MEAN WELL IDLC Series LED Drivers are suitable for use in LED panel and flood lighting, indoor LED lighting, and industrial lighting.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ODL/IDL LED Power Supplies

MEAN WELL ODL/IDL Series LED Power Supplies feature constant current mode or Constant Voltage PWM style outputs. These industrial power supplies are available in plastic housings with a class II design. Typical applications include LED panel lighting, LED flood lighting, indoor LED lighting, and more.

Imagen Descripción
Cree LED XPGDWT-N1-0000-00XPP
Horticulture White, GBR-2.0, 2.6 PPF
Molex 39-28-1023
2 CKT VERT HEADER
Molex 39-28-1043
4 CKT VERT HEADER
Molex 43025-0600
RECEPTACLE 6P DUAL ROW
Molex 43025-0800
RECEPTACLE 8P DUAL ROW
Molex 43645-0200
RECEPTACLE 2 POS SINGLE ROW
Molex 39-01-2020
2 CKT RCPT HOUSING
Molex 39-01-2040
4 CKT RCPT HOUSING
Molex 43025-0200
RECEPTACLE 2 POS DUAL ROW
Molex 43025-0400
RECEPTACLE 4P DUAL ROW