HVG-240-30A

MEAN WELL
709-HVG-240-30A

HVG-240-30A

Fabricante:

Descripción:
LED de Suministros de energía 240W 30V 8A IP65 Io Adj w/pot

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:

0
Avísenme cuando el producto esté en existencia.

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:

11 Semanas Tiempo estimado de producción de fábrica.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 36.742,35 $ 36.742,35
$ 35.976,14 $ 179.880,70
$ 34.400,05 $ 412.800,60
$ 32.895,42 $ 789.490,08
Atributo del producto Valor de atributo
MEAN WELL
Categoría de producto: LED de Suministros de energía
RoHS:  Detalles
254.2 mm
68 mm
38.8 mm
HVG-240
Marca: MEAN WELL
Tipo de producto: LED Power Supplies
Cantidad de empaque de fábrica: 12
Subcategoría: AC-DC Power Supply
Peso de la unidad: 1,310 kg
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

HVG-240/HVGC-240/HVG-320/HVGC-320 Power Supplies

MEAN WELL HVG-240 / HVGC-240 and HVG-320 / HVGC-320 Power Supplies are waterproof LED supplies with 240W or 320W rated power. The HVG-240 and HVG-320 modules provide dual-mode constant voltage and constant current output. The HVGC-240 and HVGC-320 units offer constant current output. All models feature a 180VAC to 528VAC input voltage and built-in active power factor correction (PFC) function. The metal housing and IP67/IP65 ingress protection of MEAN WELL HVG / HVGC power supplies make the devices ideal for indoor or outdoor LED lighting applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - HVG Series