HLN-80H-24A

MEAN WELL
709-HLN80H-24A

HLN-80H-24A

Fabricante:

Descripción:
LED de Suministros de energía 24V 3.4A 81.6W IP67 OCP adj in pot

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1

Existencias:

1 Se puede enviar inmediatamente

Plazo de entrega de fábrica:

11 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 21.438,00 $ 21.438,00
$ 19.353,75 $ 193.537,50
$ 18.575,63 $ 445.815,12
Atributo del producto Valor de atributo
MEAN WELL
Categoría de producto: LED de Suministros de energía
RoHS:  Detalles
CV + CC
3.4 A
24 VDC
81.6 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
181 mm
61.5 mm
35 mm
Industrial
PSE
HLN-80H
IP67
Marca: MEAN WELL
Armazón abierto/Blindado: Enclosed
Tipo de producto: LED Power Supplies
Cantidad de empaque de fábrica: 24
Subcategoría: AC-DC Power Supply
Peso de la unidad: 500 g
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - HLN Series


Imagen Descripción
Diodes Incorporated AP8802HSP-13
Controladores de iluminación LED BOOST/BUCK 60V 1A 0.5MHz
Qualtek 363012-D01
Cables de alimentación de corriente alterna (CA)
Texas Instruments OPA2810IDT
Amplificadores operacionales - Op Amps Dual channel, high performance, 27 V, 105 MHz, RRIO FET input op amp 8-SOIC -40 to 125