HLG-80H-24A

MEAN WELL
709-HLG80H-24A

HLG-80H-24A

Fabricante:

Descripción:
LED de Suministros de energía 24V 3.4A 81.6W IP67 OCP adj in pot

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 16

Existencias:

16
Se puede enviar inmediatamente

En pedido:

16
Se espera el 02-oct.-23

Plazo de entrega de fábrica:

17
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 18.865,44 $ 18.865,44
$ 17.519,61 $ 175.196,10
$ 17.249,65 $ 431.241,25
$ 16.709,73 $ 802.067,04
$ 15.629,89 $ 1.750.547,68
$ 14.653,27 $ 3.751.237,12
512 Presupuesto
Atributo del producto Valor de atributo
MEAN WELL
Categoría de producto: LED de Suministros de energía
RoHS:  Detalles
CV + CC
3.4 A
24 VDC
81.6 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
195.6 mm
61.5 mm
38.8 mm
Industrial
PSE
HLG-80H
IP67
Marca: MEAN WELL
Armazón abierto/Blindado: Enclosed
Tipo de producto: LED Power Supplies
Cantidad de empaque de fábrica: 16
Subcategoría: AC-DC Power Supply
Nombre comercial: HLG Series
Peso de la unidad: 840 g
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG-80H LED Power Supplies

MEAN WELL HLG-80H LED Power Supplies are been expanded to include 80W models. These HLG-80H supplies feature universal AC input up to 305VAC, protections for short circuit, overload, over-voltage, over-temperature, and built-in active PFC function. The HLG80H LED power supplies are IP65/IP67 designed for indoor or outdoor installations. MEAN WELL HLG-80H LED Power Supplies are suitable for LED lighting and moving sign applications.

Mean Well LED Power Supplies - HLG Series


HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

Imagen Descripción
MEAN WELL HLG-120H-24A
LED de Suministros de energía 120W 24V 5A 90-305VAC IP65 Rated