HLG-320H-54C

MEAN WELL
709-HLG320H-54C

HLG-320H-54C

Fabricante:

Descripción:
LED de Suministros de energía 321.3W 54V 5.95A W/Terminal Block

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:

0
Avísenme cuando el producto esté en existencia.

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:

11 Semanas Tiempo estimado de producción de fábrica.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 37.623,69 $ 37.623,69
$ 32.831,90 $ 328.319,00
$ 31.406,67 $ 785.166,75
$ 30.950,12 $ 1.547.506,00
$ 30.620,61 $ 3.062.061,00
250 Presupuesto
Atributo del producto Valor de atributo
MEAN WELL
Categoría de producto: LED de Suministros de energía
RoHS:  Detalles
Constant Current (CC)
5.95 A
54 VDC
321.3 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
225.2 mm
90 mm
43.8 mm
Industrial
PSE
HLG-320H
Marca: MEAN WELL
Armazón abierto/Blindado: Enclosed
Tipo de producto: LED Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: AC-DC Power Supply
Nombre comercial: HLG Series
Peso de la unidad: 1,88 kg
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

HLG-40/60/320H LED Power Supplies

MEAN WELL HLG-40/60/320H LED Power Supplies are been expanded to include 40W, 60W, and 320W models. The HLG-40/60/320H single output LED switching power supplies features universal AC input up to 305VAC, cooling by free air convection, and built-in active PFC function. MEAN WELL HLG-40/60/320H power supplies are IP67/IP65 designed for indoor or outdoor installations for LED lighting and moving sign applications. The LEDs are ideal for street lighting, high-bay lighting, parking space lighting, and fishing lamp.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - HLG Series


HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.