HLG-100H-42A

MEAN WELL
709-HLG100H-42A

HLG-100H-42A

Fabricante:

Descripción:
LED de Suministros de energía 95.76W 42V 2.28A 90-305VAC IP65 Rated

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 8

Existencias:

8 Se puede enviar inmediatamente

Plazo de entrega de fábrica:

11 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 22.569,45 $ 22.569,45
$ 20.322,43 $ 101.612,15
$ 19.516,52 $ 234.198,24
$ 19.484,76 $ 467.634,24
$ 19.059,97 $ 1.143.598,20
$ 18.488,29 $ 1.996.735,32
Atributo del producto Valor de atributo
MEAN WELL
Categoría de producto: LED de Suministros de energía
RoHS:  Detalles
Constant Current (CC)
2.28 A
42 VDC
95.76 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
22 mm
68 mm
38.8 mm
Industrial
PSE
HLG-100H
IP65
Marca: MEAN WELL
Armazón abierto/Blindado: Enclosed
Tipo de producto: LED Power Supplies
Cantidad de empaque de fábrica: 12
Subcategoría: AC-DC Power Supply
Nombre comercial: HLG Series
Peso de la unidad: 1,12 kg
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG-100/120/150/185H LED Power Supplies

MEAN WELL HLG-100/120/150/185H LED Power Supplies are expanded to include the HLG-100H (100W), HLG-120H(120W), HLG-150H(150W), and HLG-185H(185W). The HLG-100/120/150/185H LED power supplies features constant voltage, constant current mode output, and high efficiency up to 94%. These MEAN WELL HLG-100/120/150/185H LED switching power supplies is IP65/IP67 designed for indoor or outdoor installations for LED lighting and moving sign applications.

Mean Well LED Power Supplies - HLG Series


HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

Imagen Descripción
Analog Devices Inc. LTC4359IS8#PBF
Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC) Ideal Diode Cntr w/ Reverse In Prot
ERP Power VLM100W-24
LED de Suministros de energía 96W 24V 4A CV IP20
Analog Devices Inc. LTC6992IS6-1#TRMPBF
Controladores de conmutación TimerBlox: V-Controlled Pulse Width Mod
MEAN WELL HLG-150H-24
LED de Suministros de energía 151.2W 24V 6.3A 90-305VAC IP67 Rated
MEAN WELL HLG-600H-24B
LED de Suministros de energía 600W 24V 25A IP67 Dimming CV+CC
MEAN WELL APV-35-12
LED de Suministros de energía 36W 12V 3A CV LED PS
Nexperia PESD3V3L4UW,115
Supresores de descargas electrostáticas (ESD) / Diodos TVS NRND for Automotive Applications PESD3V3L4UW/SOT665/SOT5
ERP Power PSB30W-1050-27
LED de Suministros de energía 28.4W 18-27V Tri Dim 525-1050mA Progrm CC
SCS 300812
Productos de control antiestático Static Shield Bag, 1000 Series Metal-In Zip, 8X12, 100 Ea
MEAN WELL HLG-480H-24B
LED de Suministros de energía 24V 20A 480W Constant Current mod