ELG-75-12D2

MEAN WELL
709-ELG75-12D2

ELG-75-12D2

Fabricante:

Descripción:
LED Power Supplies 60W 12V 5A CC+CV Timer dimming

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:

No en existencias

Plazo de entrega de fábrica:

 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 18.031,74 $ 18.031,74
$ 16.658,12 $ 166.581,20
$ 16.411,98 $ 410.299,50
$ 14.907,35 $ 715.552,80
$ 14.760,46 $ 1.653.171,52
$ 14.577,84 $ 3.731.927,04
Atributo del producto Valor de atributo
MEAN WELL
Categoría de producto: LED de Suministros de energía
RoHS:  Detalles
With Dimming
180 mm
63 mm
35.5 mm
ELG-75
Marca: MEAN WELL
Tipo de producto: LED Power Supplies
Cantidad de empaque de fábrica: 16
Subcategoría: AC-DC Power Supply
Peso de la unidad: 800 g
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ELG Series LED Drivers

MEAN WELL ELG Series LED Drivers are available in 75W, 100W, 150W, 200W, 240W, and 300W variants. These LED drivers operate from 100VAC to 305VAC and offer models with rated voltages ranging from 12V to 54V. MEAN WELL ELG Series LED Drivers feature high efficiency (up to 93%) and a fanless design. The units operate in -40°C to +90°C case temperatures under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows these drivers to be viable in both indoor and outdoor applications.